794068-1

16P MINI UMNL HDR W/DH SN

Enhance power connectivity with the Mini-Universal MATE-N-LOK series, featuring a dual-row configuration ideal for board mounting applications. Crafted from durable nylon with CSA and UL certifications, these connectors offer reliable performance in a white housing. With 16 pin contacts designed for through-hole solder termination, they ensure secure and efficient power transfer. Operating at up to 600V AC/DC and 9.5A, they meet stringent safety standards with UL 94V-0 flammability rating. The vertical mount orientation and board lock feature provide ease of installation, while the robust design guarantees stability in demanding environments. Suitable for power circuit applications, these connectors are an essential component for appliances and other electronic systems. With a high-temperature range of -55 to 105°C (-67 to 221°F) and matte tin-lead contact plating, they ensure long-lasting durability and performance. Compliant with RoHS standards, they offer a sustainable and eco-friendly solution for power connectivity needs. With 200 pieces in a pack, they are perfect for large-scale production and assembly projects. Elevate your power connection setup with these reliable and efficient connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794068-1
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 16
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 150 - 250 µin, 3.81 - 6.35 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 11.89 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 16
Connector Length: 39.85 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 13.49 mm
Mating Retention: With
PCB Mount Alignment: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 794068-1
Replacement Part: 1-794068-0
SKU: AMP794068-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download