1-770834-1

MINI UMNL SOK PHBRZ AU LF

Enhance your power connectivity with these high-quality Mini UMNL SOK PHBRZ AU LF sockets from the Mini-Universal MATE-N-LOK series. Designed for cable mount applications, they ensure reliable performance with their phosphor bronze contact material and gold plating. With a voltage rating of 600 V AC/DC, they are ideal for power circuit applications. UL 94V-0 flammability standard compliance guarantees safety, while the crimp termination type and stranded wire compatibility make installation a breeze. With a generous package quantity of 10,000, you'll have an ample supply for your projects. Trust in the durability and efficiency of these connectors, certified by CSA and UL agencies, and RoHS compliant for environmental responsibility. Upgrade your power systems with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770834-1
Series:Mini-Universal MATE-N-LOK
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Contact Resistance:20 mΩ
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Matte
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-770834-1
SKU:AMP1-770834-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: