787610-1
CPC RECPT,SIZE 23-37 W/INSERTS
Enhance your connectivity with our CPC RECPT, designed for seamless integration in size 23-37 applications. Featuring inserts for optimized performance, this black connector from the AMP CPC series guarantees reliability. With a male gender specification and a housing crafted from durable nylon, it offers a secure and efficient connection. Meeting UL 94V-0 standards for flammability, you can trust its safety. Panel mountable with a straight body orientation, it boasts 37 contacts for versatile use. Suitable for high voltage environments, it can handle up to 600 V DC. Operable in a wide temperature range of -55 to 105 °C (-67 to 221 °F), this all-plastic shell connector is a dependable choice for various industrial settings. Trust in our Circular Power Connectors to power up your connections with ease. Rest assured, it is RoHS compliant, making it environmentally friendly. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787610-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP787610-1 |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2018 | E-18-006440 - Product Improvement. Mark connectors 211769-5 and 787610-1 with the part number, date code and country of origin. No changes are being made to part numbers 211769-1, 211769-2, 211769-3 or 211769-4 other than the part revision. | Download |