794065-2

08P MINI UMNL HDR W/DH AU

Introducing the Mini-Universal MATE-N-LOK series, a reliable power connector for your electronic projects. This two-row connector features a board mount design with through-hole solder termination, ensuring secure and durable connections. With a pitch of 4.14mm, it is suitable for various applications. Meeting CSA and UL standards, the housing is made of flame-retardant nylon in a sleek white color. Each package includes 200 pieces, perfect for bulk projects. Rated for 600V AC/DC, this connector is ideal for power circuits, with a contact amperage of 9.5A. It offers 8 positions for pins, with gold plating on the mating area for enhanced conductivity. Operating in a wide temperature range from -55 to 105°C, it is reliable in harsh environments. The connector is part of the Wire to Board system, suitable for appliances and other power applications. With mating retention and a locking tab, it ensures a secure connection. RoHS compliant and with UL 94V-0 housing material, it meets strict safety regulations. Upgrade your power connections with this high-quality Mini-Universal MATE-N-LOK connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794065-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 8
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 8
Connector Length: 23.24 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.83 mm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: Without
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 794065-2
Replacement Part: 1-794065-1
SKU: AMP794065-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download