Enhance power connectivity with the Mini UMNL Pin AU LF, a reliable component designed for the Mini-Universal MATE-N-LOK series. This contact accessory, featuring UL and UL 94V-0 standards compliance, ensures safe and efficient operation in various environments. With a cable mount termination method and brass contact material, it offers robust performance with a maximum voltage rating of 600 V AC/DC. Suitable for power circuit applications, it accommodates stranded wire sizes ranging from 26 to 30 AWG, facilitating seamless integration in wire-to-wire connectors. With gold plating in the contact mating area, it guarantees optimal signal transmission, while its tin plating in the crimp area ensures durable connections. RoHS compliant and rated for operating temperatures as low as -55°C, this contact is a versatile solution for power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770835-0
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Matte
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-770835-0
SKU:AMP1-770835-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. Download