770968-2

04P MINI UMNL R/A HDR ASSY AU

The Mini-Universal MATE-N-LOK Connector is a reliable and versatile solution for power applications. With CSA and UL standards met, it ensures safety and quality. Featuring a durable Nylon housing in white, it offers secure board mount installation with through-hole solder termination. Its 4.14mm pitch and 600V AC/DC voltage rating make it suitable for various power circuit applications. This two-row connector, with 4 gold-plated pin contacts, can handle up to 9.5A of current. The right-angle mount orientation and locking tab mating retention provide easy and secure connections. Operating in a wide temperature range from -55 to 105°C, it is ideal for use in appliances and other power systems. With 200 pieces in a package, it offers convenience for bulk installations. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Whether for industrial or residential use, this connector ensures reliable power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770968-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 4
Housing Color: White
Mount Orientation: Right Angle
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 11.86 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 4
Connector Length: 9.86 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 12.7 mm
Mating Retention: With
PCB Mount Alignment: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770968-2
Replacement Part: 1-770968-1
SKU: AMP770968-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download