Enhance your electrical connections with this durable Ring Tongue connector. Made of high-quality brass, it ensures reliable conductivity for 18-14 AWG wires. The straight orientation and #8 stud size make installation a breeze, while the open barrel design allows for easy crimping. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this connector is a versatile and essential component for various applications. RoHS compliant, it guarantees eco-friendly performance. Perfect for professional use in the field or DIY projects at home. Elevate your wiring setup with this essential terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61794-4
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61794-4
Plating Material:Unplated
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.683 mm / .145 in
Wire Insulation Diameter:2.67 - 3.68 mm / .105 - .145 in
Overall Length:19.56 mm / .77 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.105 in
Barrel Inside Diameter:3.17 mm / 1.62 mm / .064 in / .125 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Anti-Rotational/Grounding
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/10/2018P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products.Download
07/20/2013In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy.Download