880685-1
.140 DIA PIN
Enhance your power connections with our Commercial MATE-N-LOK Pin Contact. Designed for robust performance, this contact features a cable mount (free-hanging) configuration, making it ideal for various applications. With a 17A amperage and 250VAC voltage rating, it ensures reliable power transmission. The crimp termination method and brass contact material guarantee secure and efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suited for diverse environments. With a package quantity of 2500 on a reel, it is convenient for large-scale projects. This contact, suitable for 1-2.5mm² (13-17 AWG) wire sizes, is RoHS compliant, meeting environmental standards. Perfect for appliances and other power-related circuit applications, it offers dependable performance in wire-to-wire connector systems. Upgrade your connectivity solutions with this high-quality pin contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 880685-1 |
Series: | Commercial MATE-N-LOK |
Amperage: | 17 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Accepts Wire Insulation Diameter: | .106 - .157 in, 2.7 - 4 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .14 in, 3.56 mm |
Part Aliases: | 880685-1 |
SKU: | AMP880685-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |