880687-2
.140 DIA SOCKET
Enhance power connectivity with this versatile Commercial MATE-N-LOK Contact. Designed for cable mount applications, it ensures secure and efficient termination with its crimp contact method. Crafted from durable phosphor bronze, it offers reliable performance, even in demanding environments. This socket contact, part of a package of 2500, is ideal for power circuit applications, with a voltage rating of 250 VAC and a contact amperage of 17 A. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees consistent functionality. Featuring tin plating and compliance with RoHS standards, it prioritizes safety and environmental responsibility. With a straight orientation and locking lance retention in the housing, it provides ease of use and secure connectivity. Suitable for wire-to-wire connections, this contact accommodates wire sizes ranging from 1 to 2.5 mm² (13 to 17 AWG), with insulation support and a contact acceptance diameter of 2.7 to 4 mm (.106 to .157 in). Trust in this high-quality component for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 880687-2 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 17 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .106 - .157 in, 2.7 - 4 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .14 in, 3.56 mm |
Part Aliases: | 880687-2 |
SKU: | AMP880687-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |