61118-4
CMNL PIN 20-14 TPPHBZ
Enhance power connectivity with our Commercial MATE-N-LOK CMNL PIN 20-14 TPPHBZ. Designed for efficient cable mounting, this contact features durable phosphor bronze construction, ensuring reliable performance. With a voltage rating of 250 VAC and a contact amperage of 15 A, it is ideal for various power applications. The crimp termination method facilitates secure wire connections, accommodating 14-20 AWG stranded wire sizes. Operating in a wide temperature range from -55 to 105°C, this contact is suitable for demanding environments. RoHS compliant and featuring pre-tin plating, it meets international quality standards. Perfect for appliances and other power systems, this contact is a crucial component in ensuring seamless electrical connectivity. Packaged in a reel for convenience, it is available in a quantity of 5000, making it suitable for large-scale projects. Trust in the quality and performance of our CMNL PIN 20-14 TPPHBZ for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61118-4 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Shape: | Round |
Barrel Type: | Open |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Part Aliases: | 61118-4 |
SKU: | AMP61118-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |