796634-2
2 POS 5.08MM R/A PLUG,TRM BLK
Enhance your power and signal connectivity with our 15 A right angle stacking plug, designed for efficient wire-to-board termination in industrial settings. With a durable PA 6/6 housing in a vibrant green color, this terminal block header guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C (-40 to 221°F). Featuring 2 contacts with phosphor bronze construction and tin plating, it ensures optimal conductivity for 12-30 AWG wires (.05-3 mm²). The 5.08 mm pitch and 300 V AC voltage rating make it suitable for various applications. Each package includes 300 units, perfect for bulk installations. RoHS compliant and with a screwless terminal block design, it offers both environmental sustainability and ease of use. Elevate your connectivity solutions with this versatile connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796634-2 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 300 |
Contact Amperage: | 15 A |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | With |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796634-2 |
SKU: | AMP796634-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | E-13-016033 - Document Clarification. | Download |