Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. Designed for reliable performance, these headers feature a straight body orientation and through-hole solder termination, ensuring secure and efficient assembly. With a pitch of 2.54mm (.1 in) and two rows of pins, they offer seamless integration into your circuit board layout. The housing, made of UL 94V-0 rated thermoplastic in sleek black, provides durability and safety. Each header accommodates 74 square pin contacts plated with tin, delivering a contact amperage of 3A and excellent conductivity. Ideal for industrial applications, these connectors are stackable and mount vertically for space-saving versatility. Trust in the quality and precision of our AMPMODU Headers for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146483-7
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 74
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146483-7
SKU: AMP8-146483-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: