280510-1

2X9P MODU II SHRD HDR, RT ANG,TIN

Enhance your PCB connectivity with our AMPMODU Header, featuring 18 contacts arranged in 2 rows for efficient signal transmission. Crafted with durable thermoplastic housing and tin-plated phosphor bronze contacts, this connector ensures reliable performance in industrial environments. The right-angle orientation and 2.54mm pitch offer versatility in mounting options, while UL 94V-0 certification guarantees safety. With a mating retention detent window and polarization feature, secure and accurate connections are assured. Operating in a wide temperature range of -65 to 105°C, this header is suitable for various applications. Trust in its high-quality construction and compliance with UL and CSA standards for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280510-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Number of Positions: 18
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5434
Post Size: .025 in
Mating Post Length: .26 in, 6.6 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: 1.65 mm
Shrouded Sides: 3
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 280510-1
SKU: AMP280510-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: