Enhance your PCB assembly with our AMPMODU Headers, crafted from durable thermoplastic in sleek black. Featuring a single row of 16 pin contacts, each made of high-quality copper alloy with tin-lead plating for optimal performance. With a pitch of 2.54mm, these headers offer seamless through-hole solder termination, ideal for vertical mounting on your circuit board. Meeting UL 94V-0 flammability standards, they ensure safety and reliability. The square contact shape and stackable design further enhance versatility, while the 3A contact amperage and 5000 MΩ insulation resistance guarantee efficient operation. Designed for industrial use, these headers are essential for your connectivity needs. Each package includes 200 pieces, making them perfect for large-scale projects. Upgrade your electronic systems with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-146458-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .11 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-146458-6
SKU: AMP1-146458-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: