Introducing our AMPMODU Headers, a reliable solution for your board-to-board connectivity needs. With a housing made of UL 94V-0 rated thermoplastic in classic black, these headers feature two rows of 74 copper alloy pins with a pitch of 2.54mm (.1 in). Designed for Through Hole - Solder termination on printed circuit boards, they offer a contact amperage of 3A and insulation resistance of 5000 MΩ. Their stackable and vertical mount orientation, along with a stack height of 7.62mm (.3 in), make them versatile for various applications. The contact plating of Tin-Lead ensures durability, and with a contact mating area length of 2.79mm (.109 in) and square shape, they provide secure and efficient connections. Ideal for industrial use, these headers are ECCN EAR99 compliant, meeting quality and regulatory standards. Upgrade your assembly process with our AMPMODU Headers for seamless board stacking and connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146486-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 74
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146486-7
SKU: AMP3-146486-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: