Introducing the BARRE MODU 2 2X 9, a versatile addition to the AMPMODU Headers series. This straight orientation connector features 18 phosphor bronze contacts, ideal for through-hole solder termination. With a pitch of 2.54mm (.1 in) and a standard profile, it offers reliable connectivity in industrial settings. UL 94V-0 housing material ensures safety, while a detent window mating retention type and polarization alignment enhance ease of use. Operating in a wide temperature range of -65 to 105°C, this black housing connector complies with UL and CSA standards. Suitable for PCB mounting, it boasts a tin-plated contact mating area and a high dielectric withstanding voltage of 750V. With a package quantity of 400, this connector is perfect for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280509-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5445
Post Size: .025 in
Mating Post Length: .26 in, 6.6 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: 1.65 mm
Shrouded Sides: 3
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 280509-1
SKU: AMP280509-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: