8-146492-2
64 MODII HDR DRST UNSHRD STKG
Elevate your PCB assembly with the AMPMODU Headers, a dual-row connector featuring a durable thermoplastic housing in sleek black. With 64 gold-plated contacts, each capable of carrying 3A, this connector ensures reliable power and signal transmission. Its 2.54mm pitch and square pin design allow for easy stacking and secure vertical mounting on your circuit board. Meeting UL 94V-0 flammability standards, it guarantees safety and performance in industrial applications. Perfect for mezzanine and board stacking, this header is a vital component in your electronic projects. Packaged conveniently in cartons of 75, it's ready to streamline your production process. (Word count: 98)
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146492-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 64 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .087 in, 2.21 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 10.16 mm, .4 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146492-2 |
SKU: | AMP8-146492-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |