Enhance your connectivity solutions with the MODII HDR END SHROUD. Crafted for precision and durability, this sleek black accessory is a must-have for your AMPMODU Headers collection. With two rows and a pitch of 2.54 mm, it offers seamless integration into your setup. Made from high-quality glass-filled nylon, it meets UL 94V-0 standards for safety and reliability. Featuring 12 positions and a polarization mating alignment, it ensures secure connections in industrial settings. Operating flawlessly in temperatures ranging from -65 to 105°C, this accessory is essential for optimal performance. With its compact design and RoHS compliance, it's the perfect choice for your board-to-board PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102114-1
Color: Black
Series: AMPMODU Headers
Accessory Type: End Shroud
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Body Material: Glass Filled Nylon
Number of Positions: 12
Insulation Resistance: 1000 MΩ
GPL: 014
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .35 in, 8.89 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Product Code: 5906
Number of Columns: 6
Connector Length: 22.61 mm, .89 in
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Connector Width: 10.29 mm, .405 in
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 102114-1
SKU: AMP102114-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: