1241150-4
4P MOD II BREAK AWAY HDR , SMD, BLISTER
Introducing our AMPMODU Headers, designed for reliable surface mount connections in electronic applications. With a housing made of PCT GF for durability, these headers feature four gold-plated pin contacts on a straight orientation, ensuring seamless PCB connectivity. The 2.54mm pitch and black housing color offer versatility in assembly, while the vertical mount orientation allows for efficient PCB integration. Meeting industrial standards, these headers guarantee optimal performance in various environments. RoHS compliant and with a standard temperature rating, they are essential components for your PCB connectivity needs. With a package quantity of 500, they are ideal for bulk manufacturing. Trust in the quality and precision of our PCB Pin Headers for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241150-4 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 1241150-4 |
SKU: | AMP1241150-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |