8-215570-2
MICRO-MATCH PBC.12P
Enhance your connection systems with our MICRO-MATCH PBC.12P, a pivotal component in the Micro-MaTch Industrial series. This Connector Assembly, featuring a 1.27mm pitch, is designed for Through Hole termination, ensuring secure and efficient connectivity. With a housing made of durable Polyester - GF in a striking red color, it offers robust performance in demanding industrial environments. Each package includes 250 units, meeting your bulk assembly needs. Ideal for use with Ribbon Cables, this connector supports a contact amperage of 1.5A and voltage ratings of 100V AC and 100V DC. Its Phosphor Bronze contacts, plated with Tin over Nickel, guarantee reliable signal transmission. Operating temperature range from -40 to 105°C, along with UL 94V-0 flammability standard compliance, make it suitable for a wide range of applications. Designed for vertical mount orientation, with Kinked Solder Tails for PCB retention, this connector ensures easy and secure installation. Whether you're designing PCBs or assembling cable-to-board connections, this connector is a versatile and high-quality solution. With RoHS compliance and meticulous attention to detail in its construction, it stands as a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-215570-2 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Paddle-Board |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 250 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 12 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .2 in, 5.1 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0496 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 18.7 mm, .736 in |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | With |
Termination Post Length: | .125 in, 3.2 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Paddleboard |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-215570-2 |
SKU: | AMP8-215570-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |