8-61765-1
FASTON,ADAPTER 250 HOUSING REC&TAB TPBR
Enhance your electrical connections with this FASTON adapter housing, featuring a secure Brass construction with Tin plating. Designed for efficiency, it accommodates 250 series FASTON tabs and receptacles with a straight orientation, ensuring a reliable fit. With a durable overall length of 0.77 inches (19.56 mm) and compatibility with 6.35 mm (.25 inch) wide tabs, this adapter guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it meets RoHS compliance standards for environmentally friendly manufacturing. Upgrade your crimp quick disconnect terminals with this essential component, available under our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-61765-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19.56 mm, .77 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab & Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Product: | Quick Disconnects |
Product Type: | Tab & Receptacle |
SKU: | AMP8-61765-1 |
Fully Insulated: | No |
Connection Capacity: | Multiple |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |