8-640929-1
RECEPT,PIDG FASTON 16-14 110
Enhance your electrical connections with our PIDG FASTON 16-14 110 Receptacle. Featuring a durable brass construction with pre-tin plating, it ensures optimal conductivity. The vibrant blue color and straight orientation add convenience to installations. With a wide operating temperature range of 105°C (221°F) and compatibility with 14-16 AWG wire sizes, it's suitable for various applications. The closed barrel design and compression crimp type offer secure and reliable connections. RoHS compliant and made with high-quality materials like nylon insulation, it guarantees both performance and environmental responsibility. Upgrade your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-640929-1 |
Color: | Blue |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .11 in, 2.79 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP8-640929-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Wire Insulation Support: | With |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |