| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217083-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.24 mm, 6 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP1217083-1 |
1217083-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Piggy-Back Receptacle. Designed for 22-18 AWG wires, this brass terminal ensures secure and efficient crimping with its F-Crimp compatibility. Featuring an unplated finish, it guarantees reliable conductivity while accommodating wire insulation diameters ranging from .08 to .12 inches. Its piggyback orientation allows for convenient stacking, perfect for space-saving installations. With a wide operating temperature range of -40 to 110°C, this RoHS-compliant component is suitable for various applications. Upgrade your connectivity solutions with this essential tab and receptacle terminal.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/18/2022 | P-22-022366 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from July 18th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


