Enhance your PCB connectivity with our AMPMODU Headers, designed to meet UL E28476 and CSA LR7189 standards for reliable performance. Featuring a durable thermoplastic housing in sleek black, these headers offer two rows of straight, through-hole solder termination for easy installation. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, they provide secure connections for various electronic applications. The gold-plated phosphor bronze contacts ensure efficient signal transmission, while the UL 94V-0 flammability standard guarantees safety. Perfect for industrial use, each carton contains 1040 headers for convenient stock. Trust in our high-quality connectors for optimal PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103240-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1040
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103240-1
Replacement Part: 5-146257-1
SKU: AMP103240-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download