| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85493-4 |
| Series: | AMPMODU MOD 1 |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Contact Resistance: | 12 mΩ |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 274 |
| Mating Entry Location: | Side |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5202 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1200 V AC |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .145 in, 3.68 mm |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Horizontal |
| Amperage: | 5 A |
| Part Aliases: | 85493-4 |
| SKU: | AMP85493-4 |
85493-4
Specifications
Detailed Description
Introducing the MOD I RECP LP, a key component in the AMPMODU MOD 1 series. Designed for industrial use, this female socket contact ensures reliable connections on printed circuit boards. With gold contact plating and a contact amperage of 5A, it guarantees optimal conductivity. Operating in a wide temperature range from -65 to 105°C, it withstands harsh environments. Featuring a side entry location and loose piece packaging, it offers convenience in assembly. RoHS compliant and with a dielectric withstanding voltage of 1200V AC, it meets stringent safety and environmental standards. Trust in the MOD I RECP LP for high-performance connectivity in your applications.


