Elevate your board-to-board connectivity with our AMPMODU series header, a high-performance solution designed for precision and reliability. Meeting stringent UL and CSA standards, this straight orientation connector features 12 gold-plated pins for seamless signal transmission. With a 3.96mm pitch and through-hole solder termination, it ensures secure mounting on your PCB. Crafted from durable thermoplastic and boasting a 5A amperage, it's ideal for demanding applications. Whether for mezzanine or board stacking, trust in the quality of our vertical-mount header to enhance your electronic designs. ROHS compliant, it's also environmentally friendly, making it the perfect choice for sustainable manufacturing. Elevate your board-to-board connectivity with our AMPMODU series header, a high-performance solution designed for precision and reliability. Meeting stringent UL and CSA standards, this straight orientation connector features 12 gold-plated pins for seamless signal transmission. With a 3.96mm pitch and through-hole solder termination, it ensures secure mounting on your PCB. Crafted from durable thermoplastic and boasting a 5A amperage, it's ideal for demanding applications. Whether for mezzanine or board stacking, trust in the quality of our vertical-mount header to enhance your electronic designs. ROHS compliant, it's also environmentally friendly, making it the perfect choice for sustainable manufacturing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-85839-2
Series: AMPMODU
Amperage: 5 A
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 12
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR16455 ;UL E28476
SKU: AMP1-85839-2
series: AMPMODU MOD 1
PCB Contact Termination Area Plating Material: Gold
Contact Mating Area Length: 33.27 mm / 1.309 in
Contact Mating Area Plating Material Thickness: 30 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 50 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VACrms
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: