87159-8

08 MODI CRMP S-I HSG SR .156CL

Enhance your connectivity with this AMPMODU Housing, crafted from UL 94V-0 rated thermoplastic for optimal safety. Featuring eight socket contacts in a single row with a 3.96mm pitch, this black housing offers a sleek and low-profile design. Perfect for various applications, it ensures reliable and secure connections. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connector setup with this high-quality receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87159-8
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 8
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP87159-8
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: