Enhance connectivity in your electronic designs with our AMPMODU Board-to-Board Header & Receptacle. Featuring a right-angle orientation and through-hole solder termination, this component offers secure and efficient connections. With a pitch of 3.96mm (.156 in) and 10 pin contacts, it ensures reliable signal transmission. Crafted with UL 94V-0 rated polycarbonate housing and tin-plated brass contacts, it guarantees superior performance and durability. Suitable for various applications, this RoHS-compliant connector is a must-have for your PCB assembly needs. Elevate your design with seamless connectivity using our high-quality board-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280619-1
Series: AMPMODU
Housing Material: Polycarbonate - GF
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 10
Mount Orientation: Right Angle
Contact Mating Area Plating: Tin
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR7189 ;UL E28476
SKU: AMP280619-1
series: AMPMODU MOD 1
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Length: 10 mm / .393 in
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
Dielectric Withstanding Voltage (Max): 750 VACrms
Housing Color: Green
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Polarization
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.3 mm
Rectangular Termination Post & Tail Thickness: .8 mm / .031 in
Rectangular Termination Post & Tail Width: .9 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: