280609-1
2P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Elevate your PCB connections with our AMPMODU series board-to-board header. Designed for reliable performance, this connector features a straight body orientation and through-hole termination method for secure soldering. With two brass pin contacts plated in tin, it ensures efficient signal transmission. Its vertical mount orientation and shrouded header type offer easy assembly, while its UL 94V-0, CSA LR7189, and UL E28476 standards compliance guarantee safety and quality. Perfect for mezzanine and board stacking applications, this connector is a essential component for your electronic projects. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity with this premium solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280609-1 |
Series: | AMPMODU |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 2 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP280609-1 |
series: | AMPMODU MOD 1 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Length: | 10 mm / .393 in |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Dielectric Withstanding Voltage (Max): | 750 VACrms |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.3 mm |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |