Enhance your PCB connectivity with our AMPMODU Board-to-Board Header. Designed for seamless integration, this straight orientation connector features six brass contacts with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm, it offers efficient spacing for your PCB layout. UL 94V-0 compliant nylon housing guarantees safety and durability, while through-hole solder termination method simplifies installation. Ideal for vertical mounting in various electronic applications, this breakaway header meets RoHS standards for environmental responsibility. Elevate your connection performance with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87633-6
Series: AMPMODU
Housing Material: Nylon
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 6
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0
SKU: AMP87633-6
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: