103366-2

06 MODI CRMP S-I HSG DR .156CL

Enhance your connectivity solutions with our AMPMODU Housing, featuring UL 94V-0 compliant thermoplastic construction for durability and safety. With six socket contacts arranged in two rows, each with a pitch of 3.96mm (.156 in), this housing ensures secure and efficient connections. The black housing color adds a sleek touch, while the standard profile and mating retention feature guarantee ease of use. RoHS compliant, it meets environmental standards without compromising performance. Perfect for various applications, this receptacle housing is a reliable choice in the world of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103366-2
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 2
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Row Spacing: .3 in, 7.62 mm
Number of Positions: 6
Housing Color: Black
Profile: Standard
Mating Retention: With
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP103366-2
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Mating Retention Type: Latch
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: