Enhance your PCB connectivity with our AMPMODU Board-to-Board Header, designed for seamless integration in electronic assemblies. Featuring a straight body orientation and 3.96mm pitch, this connector is ideal for through-hole soldering, ensuring secure and reliable contact. With 8 gold-plated pins in a single row configuration, it offers efficient signal transmission. Crafted from UL 94V-0 rated nylon housing and durable brass contacts, it guarantees both performance and safety. Perfect for vertical mounting in various applications, this RoHS-compliant connector meets industry standards for quality and environmental responsibility. Elevate your board-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87633-8
Series: AMPMODU
Housing Material: Nylon
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 8
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0
SKU: AMP87633-8
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: