Introducing the AMPMODU MOD 1 Right Angle Socket, a high-performance connector designed for seamless PCB mounting. With a pitch of 3.96 mm (.156 in) and featuring six gold-plated contacts, this connector ensures reliable signal transmission in industrial environments. Its black Vydyne M-344 housing, UL 94V-2 flame rating, and lead-free solder capability make it ideal for a wide range of applications. Offering ease of assembly with a mounting hole PCB retention type, this connector guarantees secure and efficient installation. Trust in its quality and compliance with RoHS standards for environmentally conscious manufacturing. Elevate your connectivity solutions with the AMPMODU MOD 1 Right Angle Socket.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87988-6
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 105
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .145 in, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87988-6
SKU: AMP87988-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: