| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87809-6 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| GPL: | 277 |
| Packaging: | Reel |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5211 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Part Aliases: | 87809-6 |
| SKU: | AMP87809-6 |
87809-6
Specifications
Detailed Description
Enhance your power and signal connections with our MOD V RECP PLTD 15 AU connector, designed for reliable performance in industrial settings. This female socket, part of the AMPMODU IV/V series, features phosphor bronze contacts with gold plating for optimal conductivity. With a crimp termination method and compatibility with wire sizes ranging from .12 to .4 mm² (26-22 AWG), it offers versatile connectivity options. RoHS compliant and packaged in a reel with 12500 units, it ensures efficiency in large-scale applications. Its nickel-plated wire contact termination area and insulation support cater to discrete wire types, with a maximum insulation diameter of 1.55 mm (.061 in). Trust this connector for secure and durable wire and cable connections in various circuit applications.


