Introducing our AMPMODU IV/V Housing, a crucial component in high-performance electronic assemblies. With UL E28476 and CSA LR7189 certifications, this nylon GF receptacle ensures reliability in demanding environments. Featuring 6 contacts arranged in 2 rows, each capable of 3A at 250VAC, it's perfect for power and signal transmission. The beryllium copper sockets, housed in a black UL 94V-0 rated casing, guarantee durability and safety. With a pitch of 2.54mm (.1 in) and overall dimensions of .24" x .21", it offers easy integration onto PCBs. Operating in temperatures ranging from -65 to 105°C, this connector is suitable for industrial applications. Its detent latching system ensures secure mating, while the absence of strain relief simplifies assembly. RoHS compliant and lead-free solder capable, it meets modern environmental standards. Trust in this connector for seamless connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87977-1
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:6
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.24
Overall Length:.21
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.096 mm
Stamped:Yes
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Detent Latching
GPL Description:Industrial
Product Code:5210
Connector Length:.21 in, 7.6 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87977-1
SKU:AMP87977-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/07/2018E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY.Download
06/30/2015P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service.Download