Enhance your cable connections with our 3.5mm straight receptacle terminal housing. Designed for precision and durability, this housing accommodates up to 5 positions with a secure cable mount for free-hanging installation. Crafted from high-quality nylon in a natural hue, it ensures reliable performance while meeting RoHS compliance standards. Perfect for various applications, this terminal housing guarantees seamless connectivity in any project. Upgrade your setup with this essential component for a seamless and efficient operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880192-1
Housing Material:Nylon
Pitch:.137 in, 3.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP880192-1
series:FASTIN-FASTON 110
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:23.1 mm / .91 in
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: