880297-1
6 WAY FF 250 HOUSING REC PA 6.6 NATURAL
Enhance your cable connections with this straight orientation terminal housing, crafted from durable Polyamide for reliable performance. Featuring a 9.14mm pitch, it accommodates six receptacles with precision. Its natural housing color adds a sleek touch, perfect for various applications. Designed for cable mount (free-hanging) installation, this housing ensures secure connections. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 880297-1 |
Housing Material: | Polyamide |
Pitch: | .359 in, 9.14 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 6 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP880297-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24.2 mm / .952 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |