Enhance your automotive connector system with this Timer Connector, designed for male terminals with a housing that ensures secure and efficient performance. With a single row configuration and a pitch of 8mm, it offers easy connectivity for signal applications. Crafted from durable PBT GF material in a sleek gray finish, it guarantees longevity even in harsh operating conditions, with a wide temperature range from -40 to 120°C. Its 180° cable exit angle and compact dimensions make it versatile for various installation requirements. Meeting RoHS compliance and featuring terminal position assurance, this connector prioritizes both environmental responsibility and reliable functionality. Upgrade your automotive setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1718353-2
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .315 in, 8 mm
Voltage: 36 V DC
Polarization: No
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: .937 in
Cable Exit Angle: 180°
Height: 1.685 in, 42.8 mm
Width: 16 mm, .63 in
Mating Tab Width: .228 in, 5.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 4-1718353-2
SKU: AMP4-1718353-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/18/2021 P-20-019947 - Tool/ Process Transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. The transfer from TE Steinach(CH) to TE Esztergom(HU) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements Download