9-2232044-5

5P, RAST 5 Tab Header, THV

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. These connectors feature a durable Nylon housing in a natural color, with a vertical mount orientation for seamless integration onto printed circuit boards. With a 5mm pitch and 250VAC voltage rating, they offer reliable performance in various environments. The copper alloy contacts with silver plating ensure efficient power transmission, while UL 94V-0 material flammability standard compliance guarantees safety. Designed for through-hole solder termination, these connectors have a 1-row layout with 5 positions, ideal for wire-to-board connections. Operating at temperatures ranging from -40 to 120°C (-40 to 248°F), they are suitable for a wide range of applications. Each package contains 72 loose pieces, making them convenient for large-scale projects. With their compact size and inline contact layout, these connectors provide a space-saving solution without compromising on functionality. Additionally, featuring mating retention and polarizing pegs for PCB alignment, they offer secure and reliable connectivity. Suitable for appliances and various electronic devices, these connectors are essential components for power circuit assemblies. Please note, these connectors are not reviewed for lead-free solder processes.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-2232044-5
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: .197 in, 5 mm
Package Quantity: 72
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
PCB Retention: Without
PCB Contact Termination Area Plating: Silver
PCB Thickness (Recommended): .06 in, 1.5 mm
Connector Height: 12.8 mm, .503 in, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 1.07 in, 27.3 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Polarizing Pegs
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .33 in, 8.5 mm
Contact Retention: Without
Mating Tab Thickness: .031 in, .032 in, .81 mm, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 9-2232044-5
SKU: AMP9-2232044-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: