2-2232043-3
3P, RAST 5 Tab Header, THV
Introducing our RAST 5 IDC Connectors, ideal for power applications in appliances. With a 5mm pitch and 3 positions, these connectors feature a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards. The copper alloy contacts with tin plating ensure reliable conductivity, while the through-hole solder termination method guarantees secure attachment to a 1.5mm thick PCB. Operating at up to 250VAC, these connectors are designed for vertical mounting with polarizing pegs for proper alignment. With a loose piece packaging and a quantity of 117, they offer convenience for your assembly needs. Trust in the quality and performance of these connectors for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2232043-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 117 |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Loose Piece |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .06 in, 1.5 mm |
Connector Height: | 12.8 mm, .503 in, .5 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline |
Connector Length: | 17.3 mm, .68 in |
Connector System: | Wire to Board |
Keying and Polarized Position Locations: | 3C |
Contact Shape: | Square |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarizing Pegs |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
Contact Mating Area Length: | .33 in, 8.5 mm |
Contact Retention: | Without |
Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2232043-3 |
SKU: | AMP2-2232043-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |