175444-1
HYBRID I/O CAP ASSY 34P
Enhance your automotive connectivity with this Hybrid I/O Cap Assembly, designed for efficient signal transmission. Featuring a 34-pin configuration in a 2-row layout, this assembly ensures seamless integration on your PCB with through-hole solder termination. With a pitch of 3mm and 3.5mm, it offers versatile mounting options, while its operating temperature range of -30°C to 105°C guarantees reliability in diverse environments. The white color and UL 94-HB material flammability standard compliance add to its functionality. Whether for signal or power applications, this assembly, with a rated voltage of 12VDC, meets your automotive connectivity needs with precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175444-1 |
Color: | White |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Package Quantity: | 7 |
Number of Positions: | 34 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 34 |
Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 2.445 in, 62.1 mm |
PCB Mount Alignment: | Without |
Length: | 1.016 in, 25.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | Yes |
Profile Height From PCB: | 21.9 mm, .862 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0175444-1;175444-1 |
SKU: | AMP175444-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |