175444-3
040/070 HYBRID 34POS CAP ASSY H TIN
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless power and signal transmission. Featuring two rows with a total of 34 positions, this connector ensures reliable performance in any application. With a maximum operating temperature ranging from 65°C to 221°F, it guarantees durability in diverse environmental conditions. The through-hole solder termination method and PCB retention with mounting holes make installation a breeze, while the horizontal/90° mount orientation offers flexibility in assembly. With a hybrid header, tab widths of 1mm and 1.8mm, and connector width of 18.5mm, this system caters to a wide range of requirements. Trust in its tin-plated interface and wave solder capability for efficient and secure connections. Perfect for automotive electronics, this connector is a vital component for your industry needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175444-3 |
Color: | Natural |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Package Quantity: | 7 |
Number of Positions: | 34 |
Mount Orientation: | Horizontal/90° |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M129 |
Number of Signal Positions: | 16 |
Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Connector Width: | 18.5 mm, .73 in |
PCB Mount Alignment: | With |
Length: | 2.45 in, 62.1 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | Yes |
Profile Height From PCB: | 21.9 mm, .862 in |
Part Aliases: | 175444-3 |
SKU: | AMP175444-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |