Enhance your automotive connectivity with the HYBRID MK-2 PLUG HSG ASSY 22P. This versatile housing assembly, part of the Multilock Connector System, is designed for female terminals, featuring two rows with a 3.5mm pitch. With a durable PBT body meeting UL 94-HB flammability standards, it ensures reliable performance in demanding environments. Operating at 12V DC and accommodating 22 positions, it facilitates seamless signal transmission. Its compact design, measuring just 18.4mm in height, with a 180° cable exit angle, allows for flexible installation. Integrated polarization and terminal position assurance enhance ease of use, while its yellow body color signifies high visibility in automotive applications. Trust in this automotive connector accessory for efficient wire-to-board or wire-to-device connections, ideal for a range of automotive circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 917989-7
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .118 in, .138 in, 3.5 mm, 3 mm
Voltage: 12 V DC
Row Spacing: .205 in, 5.2 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 22
GPL: N18
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: .827 in
Cable Exit Angle: 180°
Height: 18.4 mm, .724 in
Width: 1.386 in, 35.2 mm
Mating Tab Width: .039 in, .071 in, 1.8 mm, 1 mm
Nominal Voltage Architecture: 12 V
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 917989-7
SKU: AMP917989-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: