925713-1
M-N-L PIN TPBR
Enhance your power connector systems with the M-N-L PIN TPBR from our Commercial MATE-N-LOK series. This cable mount contact, ideal for discrete wire applications, features durable brass construction with pre-tin plating for reliable performance in a wide temperature range. With a straight orientation and secure crimp termination method, it ensures efficient power transfer, rated at 17 A and 250 VAC. Meeting RoHS compliance, this contact is suitable for various appliances, with a package quantity of 2500 for bulk usage. The contact retention design, along with wire insulation support, guarantees a secure and stable connection, accommodating wire sizes ranging from 10 to 14 AWG. Trust in its quality for your power circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925713-1 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 17 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 10 - 14 AWG, 2.1 - 5.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .14 in, 3.56 mm |
Part Aliases: | 925713-1 |
SKU: | AMP925713-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2024 | PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
04/10/2020 | E-20-005051 - DisconƟnuance. NO SALES. | Download |