926300-1
6P UNIV.M-N-L.PLUG
Enhance your power and signal connections with the Universal MATE-N-LOK series housing. Crafted from durable nylon in a natural hue, this panel-mount connector accommodates up to 6 inline pin contacts, perfect for appliances and other applications. With UL and CSA certifications, it guarantees safety and reliability, even in extreme temperatures ranging from -55 to 125°C (-67 to 257°F). Each package includes 800 units, ideal for large-scale projects. RoHS compliant and tested by VDE, it offers peace of mind in terms of environmental responsibility and quality assurance. Whether for wire-to-wire or wire-to-cable terminations, this housing, with its 6.35mm (0.25 in) pitch, is a versatile solution for various circuit applications. Partnering functionality with compliance, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926300-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Package Quantity: | 800 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 926300-1 |
SKU: | AMP926300-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/22/2014 | E-13-019169 - Product improvement. TE connecvity strives to consolidate the resins and improve the manufacturing process while retaining product performance and to offer soluon for widespread product applications with new heat stabilized material. | Download |