926301-3
8P UN-MNL STECKGEH
Introducing the Universal MATE-N-LOK series, a versatile solution for power and signal applications. This housing, made of durable white nylon with UL 94V-0 flammability standard compliance, is designed for secure panel mounting with a pitch of 6.35mm. Featuring a single row with 8 pin contacts terminated by crimping, it ensures reliable connectivity in a wide temperature range from -55 to 125°C (-67 to 257°F). With CSA and VDE certifications, as well as RoHS compliance, this connector meets international quality standards for use in various appliances. Packaged in bags of 1400, it is ideal for bulk installations. Whether for commercial or industrial use, this connector is a dependable choice for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926301-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Package Quantity: | 1400 |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926301-3 |
SKU: | AMP926301-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |