| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926884-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 926884-3 |
| SKU: | AMP926884-3 |
926884-3
Specifications
Detailed Description
Enhance your power connector systems with the Universal MATE-N-LOK Socket, designed for seamless wire-to-wire connections. This versatile contact accessory, featuring a split design, ensures reliable termination through crimping. With CSA and UL standards met, it guarantees safety and quality in every application. Operating at up to 600V AC, with a contact amperage of 19A, it's ideal for power circuits. The phosphor bronze construction, pre-tin plating, and locking lance contact retention provide durability and secure connectivity. VDE tested and RoHS compliant, this contact is a reliable solution for various industries. Packaged in reels with 6000 units, it offers efficiency in installation. With a wide wire size acceptance and insulation support, it accommodates diverse wiring needs. Upgrade your power connectors with this essential component for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 749608-2 | 26 50SR KIT, ST, UK | ![]() |
| TE Connectivity 926682-3 | 06P UNIV.M-N-L.HSG. | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


