927156-1

Heilind Number:AMP927156-1
Manufacturer:TE Connectivity
Manufacturer Number:927156-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P MT-EDGE GEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927156-1
Color:Natural
Series:RAST 5 IDC Connectors,RAST 5D
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.197 in, 5 mm
Number of Positions:3
GPL:JJ4
Mating Retention Type:Lock
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1487
Connector System:Wire to Board
Mating Retention:With
Part Aliases:927156-1
SKU:AMP927156-1

Detailed Description

Enhance your appliance connections with the RAST 5 IDC Receptacle. Crafted from durable nylon, this connector ensures reliable power transmission with its insulation displacement crimp termination method. Featuring three positions in a single row with a 5mm pitch, it offers a secure fit for your cables. Operating seamlessly in temperatures ranging from -25 to 105°C, this component is designed for dependable performance. Its cable mount design allows for easy installation, making it ideal for various power circuit applications. With RoHS compliance and lead-free solder processes, it's a sustainable choice for your projects. Elevate your PCB connections with this essential component.