Enhance your power and signal connections with our RAST 5 IDC Connectors. Designed for seamless integration in appliances, these receptacles feature a natural housing color and a durable PA 6/6 construction. With a pitch of 5mm, they offer reliable cable mount termination through Insulation Displacement Crimp (IDC) technology. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), these connectors are suitable for various environments. RoHS compliant and UL 94V-2 rated, they ensure both environmental responsibility and safety. Each package contains 2000 units, perfect for bulk applications. Trust in the quality and performance of our connectors for your wire-to-board setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703081-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 3
Housing Color: Natural
GPL: JJ4
Mating Retention Type: Lock
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: With
Locking Latch Between Cavity Number: 1,2
Material Flammability Standard: UL 94V-2
Part Aliases: 1703081-1
SKU: AMP1703081-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: