928845-1
TIMER KONTAKT F PCB
Efficiently manage electronic timing with our Timer Kontakt F PCB, designed for seamless integration in RAST 5 IDC Connectors. This high-performance component boasts a 6A amperage capacity and cable mount (free-hanging) installation, making it ideal for a variety of applications. Featuring crimp termination and CuZn30 contact material with tin plating, it ensures reliable conductivity at 240V AC. Suitable for appliances, it can accommodate 22-18 AWG wire sizes, providing versatility in connectivity. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it guarantees durability and environmental safety. Each package includes 2500 units, conveniently dispensed on a reel for easy handling. Trust in its double lock plate contact retention system for secure connections, while its compatibility with wire to wire systems enhances flexibility in usage. Experience seamless performance with our Timer Kontakt F PCB.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 928845-1 |
Series: | RAST 5 IDC Connectors |
Amperage: | 6 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | CuZn30 |
Contact Plating: | Tin |
Voltage: | 240 V AC |
Contact Type: | Socket |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire, Stranded |
GPL: | JJ4 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H312 |
Wire Size: | 22 - 18 AWG, .34 - .88 mm² |
Contact Design: | Standard Flat |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .071 - .13 in, 1.9 - 3.8 mm |
Contact Retention: | With |
Contact Retention Type: | Double Lock Plate |
Single Wire Sealing System: | No |
Test Current: | 12 A |
Part Aliases: | 928845-1 |
SKU: | AMP928845-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |